
* Images are for reference only
1-829264-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-829264-2
- JLCPCB Part #
- C6356212
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 2.54mm 24P 6.2mm Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 56
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9132
224+
$3.1582
504+
$3.0519
1008+
$3.0003
Welcome back, may I help you?