
* Images are for reference only
1-826632-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-826632-5
- JLCPCB Part #
- C3336638
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 2 2.54mm 2.54mm 2.79mm 3.2mm 30P 5A 6.7mm Brass Green Pin Header Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9600
250+
$0.7598
500+
$0.7324
1000+
$0.7195
Welcome back, may I help you?