
* Images are for reference only
1-796690-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-796690-9
- JLCPCB Part #
- C6377574
- Package
- Plugin,P=5mm
- Description
- 1 17.5A 3 300V 5mm Green Through Hole Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.0592
200+
$8.0034
500+
$7.7359
800+
$7.6038
Welcome back, may I help you?