
* Images are for reference only
1-794954-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-794954-4
- JLCPCB Part #
- C573284
- Package
- P=4.2mm
- Description
- -40℃~+105℃ 2 2x7P 4.2mm 4.2mm 7 Locking PA UL94V-2 White Without Fins P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 89
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 89
In-stock Item Pricing
Qty Unit Price
1+
$0.6037
10+
$0.5925
30+
$0.5844
100+
$0.5780
Related Products
Welcome back, may I help you?