
* Images are for reference only
1-794617-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-794617-8
- JLCPCB Part #
- C592842
- Package
- P=3mm
- Description
- -40℃~+105℃ 2 2x9P 3mm 9 Black Locking UL94V-0 Without Fins P=3mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9344
10+
$0.9104
30+
$0.8943
100+
$0.8783
Related Products
Welcome back, may I help you?