
* Images are for reference only
1-770988-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-770988-1
- JLCPCB Part #
- C590048
- Package
- -
- Description
- 1.5mm~2.39mm 18~22 600V Gold Phosphor bronze - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.6042
10+
$0.4930
30+
$0.4366
100+
$0.3802
500+
$0.3464
1000+
$0.3303
Related Products
Welcome back, may I help you?