
* Images are for reference only
1-770252-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-770252-0
- JLCPCB Part #
- C590607
- Package
- -
- Description
- 1.02mm~2.54mm 18~24 600V Brass Gold - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1817
10+
$1.1512
30+
$1.1303
100+
$1.1110
Related Products
Welcome back, may I help you?