
* Images are for reference only
1-770166-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-770166-1
- JLCPCB Part #
- C498559
- Package
- Plugin,P=4.14mm
- Description
- -20℃~+105℃ 1 1x2P 2 2P 4.14mm 5.58mm 600V Brass PA Through Hole Tin UL94V-0 White 插件,P=4.14mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4633
10+
$1.2162
30+
$1.0805
100+
$0.9255
500+
$0.8577
1000+
$0.8270
Related Products
Welcome back, may I help you?