
* Images are for reference only
1-770010-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-770010-0
- JLCPCB Part #
- C5143931
- Package
- -
- Description
- 0.2~1 1.02mm~2.54mm 18~24 Gold - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$3.4760
100+
$3.1684
Related Products
Welcome back, may I help you?