
* Images are for reference only
1-745492-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-745492-8
- JLCPCB Part #
- C306020
- Package
- -
- Description
- -55℃~+105℃ 2 2.4A 250V 9P Black Male Standard D-Sub - D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 140
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$4.6458
Related Products
Welcome back, may I help you?