
* Images are for reference only
1-640510-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-640510-0
- JLCPCB Part #
- C592967
- Package
- P=4.2mm
- Description
- -55℃~+85℃ 2 3 3x2P 4.2mm Black Locking PA66 UL94V-0 Without Fins P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6381
10+
$1.6010
30+
$1.5752
100+
$1.5494
Related Products
Welcome back, may I help you?