This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1-640456-8

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-640456-8
JLCPCB Part #
C17542545
Package
Plugin
Description
-55℃~+105℃ 1 10.79mm 18 18P 1x18P 2.54mm 250V 45.72mm 5.72mm 5A Copper alloy Glass-Fiber Reinforced PBT Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7047
10+ $1.6742
30+ $1.6533
100+ $1.6324

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons