
* Images are for reference only
1-640440-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-640440-4
- JLCPCB Part #
- C573183
- Package
- P=2.54mm
- Description
- 1 13.21mm 14 14P 1x14P 2.54mm 35.36mm 6.99mm Copper alloy Red UL94V-2 P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.4648
Related Products
Welcome back, may I help you?