
* Images are for reference only
1-535584-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-535584-4
- JLCPCB Part #
- C6964171
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+125℃ 1 15P 2.54mm 2A 6.73mm Through Hole Tin-Lead 插件,P=2.54mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9664
195+
$1.9818
495+
$1.9155
1005+
$1.8832
Welcome back, may I help you?