
* Images are for reference only
1-534974-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-534974-3
- JLCPCB Part #
- C5863745
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm 2.54mm 3 42P 8.59mm Right Angle Tin-Lead Push-Pull,P=2.54mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.0375
204+
$9.1932
504+
$8.8863
996+
$8.7337
Welcome back, may I help you?