
* Images are for reference only
1-533009-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-533009-8
- JLCPCB Part #
- C6356131
- Package
- Push-Pull,P=2.54mm
- Description
- 120P 2 2.54mm 2.54mm 6.05mm Right Angle Tin-Lead Push-Pull,P=2.54mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.3718
195+
$12.1194
495+
$11.7145
1005+
$11.5145
Welcome back, may I help you?