
* Images are for reference only
1-480319-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-480319-0
- JLCPCB Part #
- C212033
- Package
- P=5.08mm
- Description
- -55℃~+105℃ 1 1x2P 2 Non-Latching PA UL94V-2 White Without Fins P=5.08mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2256
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 2256
In-stock Item Pricing
Qty Unit Price
1+
$0.1694
50+
$0.1434
150+
$0.1305
500+
$0.1206
2500+
$0.1029
5000+
$0.0990
Related Products
Welcome back, may I help you?