
* Images are for reference only
1-435802-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-435802-5
- JLCPCB Part #
- C6356107
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 2.54mm 24V 25mA 4 SPST Plugin,P=2.54mm DIP Switches
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 4400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3361
200+
$1.7309
500+
$1.6729
1000+
$1.6438
Related Products
Welcome back, may I help you?