
* Images are for reference only
1-380999-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-380999-0
- JLCPCB Part #
- C305750
- Package
- Plugin,P=5.09mm
- Description
- 2 2x3P 3 5.09mm 6P 9.14mm Copper alloy 插件,P=5.09mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3735
10+
$0.2998
30+
$0.2683
100+
$0.2288
500+
$0.2113
1000+
$0.2009
2000+
$0.1986
4000+
$0.1972
Related Products
Welcome back, may I help you?