
* Images are for reference only
1-368589-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-368589-4
- JLCPCB Part #
- C17518171
- Package
- -
- Description
- -30℃~+65℃ 3.96mm 4.6mm PA66 UL94V-0 Yellow - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 2400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6832
200+
$0.2724
500+
$0.2643
1000+
$0.2595
Welcome back, may I help you?