
* Images are for reference only
1-353717-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-353717-2
- JLCPCB Part #
- C573468
- Package
- -
- Description
- 14~16 250V 3.1mm~3.8mm Copper alloy Gold - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.9852
10+
$0.7995
30+
$0.7058
100+
$0.6138
500+
$0.5589
1000+
$0.5298
Related Products
Welcome back, may I help you?