
* Images are for reference only
1-353293-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-353293-6
- JLCPCB Part #
- C392313
- Package
- P=1.5mm
- Description
- -30℃~+105℃ 1 1.5mm 2A Gray Tin P=1.5mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.3024
10+
$0.2401
30+
$0.2134
100+
$0.1801
500+
$0.1652
1000+
$0.1563
Related Products
Welcome back, may I help you?