
* Images are for reference only
1-338070-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-338070-4
- JLCPCB Part #
- C20431631
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1.5A 1.5mm 100V 14P 2 2.54mm 2x7P 7 Glass-Fiber Reinforced PBT Phosphor bronze Red Right Angle Tin UL94V-0 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.5816
10+
$5.4769
30+
$5.4060
100+
$5.3367
Related Products
Welcome back, may I help you?