
* Images are for reference only
1-316132-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-316132-3
- JLCPCB Part #
- C17240878
- Package
- Plugin
- Description
- -55℃~+105℃ 1 1x5P 5 5.08mm 5P 600V Black Copper alloy Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 14
$0.01
Add To List
Available Order Qty: 70
In-stock Item Pricing
Qty Unit Price
1+
$5.1344
10+
$4.4874
28+
$4.1037
98+
$3.7168
504+
$3.5369
994+
$3.4567
Related Products
Welcome back, may I help you?