
* Images are for reference only
1-316080-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-316080-5
- JLCPCB Part #
- C591818
- Package
- Plugin
- Description
- -55℃~+105℃ 10P 2 2x5P 5 5.08mm 600V 7.62mm Black Copper alloy Right Angle Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 14
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$4.8793
10+
$4.2478
28+
$3.8731
98+
$3.4936
504+
$3.3191
1400+
$3.2400
Related Products
Welcome back, may I help you?