
* Images are for reference only
1-292230-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-292230-2
- JLCPCB Part #
- C573678
- Package
- Push-Pull,P=1.5mm
- Description
- -30℃~+105℃ 1 1.5mm 12 12P 1x12P 2A 50V Brass PA Surface Mount,Vertical Tin UL94V-0 Push-Pull,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 43
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 43
In-stock Item Pricing
Qty Unit Price
1+
$0.4167
10+
$0.4071
30+
$0.4007
100+
$0.3959
Welcome back, may I help you?