
* Images are for reference only
1-292207-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-292207-6
- JLCPCB Part #
- C5379028
- Package
- Plugin
- Description
- -30℃~+105℃ 1 1.5mm 16P 1x16P 2.4mm 3mm 50V 6.91mm Brass Gray Pin Header Through Hole Tin Plugin Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 550
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.3228
50+
$0.2595
150+
$0.2323
550+
$0.1985
2750+
$0.1835
4950+
$0.1744
Welcome back, may I help you?