
* Images are for reference only
1-292206-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-292206-2
- JLCPCB Part #
- C17671638
- Package
- Plugin
- Description
- 1 1.5mm 12 12P 1x12P 20.5mm 4.9mm 9.7mm Brass Gray PA Right Angle Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.0989
10+
$4.0218
30+
$3.9704
100+
$3.9174
Related Products
Welcome back, may I help you?