
* Images are for reference only
1-2834499-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2834499-2
- JLCPCB Part #
- C19270869
- Package
- SMD,P=1.8mm,Surface Mount,Right Angle
- Description
- -40℃~+125℃ 1.8mm 125V 12P 2 2x6P 3A 6 Black Copper alloy Surface Mount,Vertical Tin UL94V-0 SMD,P=1.8mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 170
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 170
In-stock Item Pricing
Qty Unit Price
1+
$0.6251
10+
$0.6089
30+
$0.5992
100+
$0.5879
Related Products
Welcome back, may I help you?