
* Images are for reference only
1-2834018-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2834018-4
- JLCPCB Part #
- C3309660
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 10A 14~20 1x4P 300V 4 4P 5mm Green 插件,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7393
200+
$0.2867
500+
$0.2771
1000+
$0.2722
Welcome back, may I help you?