
* Images are for reference only
1-2834016-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2834016-2
- JLCPCB Part #
- C590259
- Package
- P=2.54mm
- Description
- 1 150V 2 2.54mm 2P 6A Green Through Hole P=2.54mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1372
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0066
10+
$0.8018
30+
$0.7001
100+
$0.5985
500+
$0.5372
1372+
$0.5066
Related Products
Welcome back, may I help you?