
* Images are for reference only
1-2342076-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2342076-1
- JLCPCB Part #
- C7155445
- Package
- Plugin
- Description
- -40℃~+105℃ 1 11 3.5mm Black Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.6727
200+
$9.0475
500+
$8.7447
1000+
$8.5949
Welcome back, may I help you?