
* Images are for reference only
1-2324245-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2324245-4
- JLCPCB Part #
- C17697744
- Package
- Plugin
- Description
- -55℃~+105℃ 10.47mm 14P 2 2.5mm 2.5mm 20.39mm 2x7P 7 9.8mm Copper alloy Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 55
Minimum: 1
Full Reel: 1280
$0.01
Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$0.9358
10+
$0.9181
30+
$0.9052
100+
$0.8923
Welcome back, may I help you?