
* Images are for reference only
1-2324201-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2324201-6
- JLCPCB Part #
- C3270934
- Package
- -
- Description
- -55℃~+105℃ 2.5mm 2.5mm UL94V-0 White - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 3200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2497
200+
$0.0967
500+
$0.0933
1000+
$0.0916
Related Products
Welcome back, may I help you?