
* Images are for reference only
1-2324136-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2324136-5
- JLCPCB Part #
- C5197404
- Package
- -
- Description
- -40℃~+125℃ 1 1P - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$15.8140
Related Products
Welcome back, may I help you?