
* Images are for reference only
1-2316102-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2316102-2
- JLCPCB Part #
- C3270545
- Package
- P=2mm
- Description
- -40℃~+125℃ 1 2mm 2mm Black LCP Non-Latching UL94V-0 P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4379
200+
$0.1695
500+
$0.1635
1000+
$0.1606
Related Products
Welcome back, may I help you?