
* Images are for reference only
1-2314915-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2314915-6
- JLCPCB Part #
- C3322554
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 125V 16P 2 2A 2mm 2mm 4.1mm Phosphor bronze Right Angle Square Hole Tin 弯插,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 35
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8692
200+
$0.3374
500+
$0.3246
1000+
$0.3198
Welcome back, may I help you?