This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1-2314844-0

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-2314844-0
JLCPCB Part #
C5165462
Package
Plugin,P=2mm
Description
-40℃~+125℃ 10P 125V 2 2A 2mm 2mm 2x5P 4.5mm Phosphor bronze Square Hole Surface Mount,Vertical Tin Top Plugin,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 25

Minimum: 1

Full Reel: 55

$0.01

Add To List

Available Order Qty: 25

In-stock Item Pricing

Qty Unit Price
1+ $2.2509
10+ $2.2092
30+ $2.1803
100+ $2.1530
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons