
* Images are for reference only
1-2289080-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2289080-1
- JLCPCB Part #
- C3268493
- Package
- -
- Description
- -30℃~+105℃ 7.5mm Black - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7730
200+
$1.4610
500+
$1.4097
1000+
$1.3840
Related Products
Welcome back, may I help you?