
* Images are for reference only
1-2232826-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2232826-4
- JLCPCB Part #
- C17503701
- Package
- Plugin
- Description
- -40℃~+105℃ 1 1x4P 4 4P Brass Through Hole Tin 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 516
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$0.6009
10+
$0.5896
30+
$0.5815
100+
$0.5751
Welcome back, may I help you?