
* Images are for reference only
1-2213819-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2213819-7
- JLCPCB Part #
- C7155438
- Package
- -
- Description
- -25℃~+70℃ 1.6N 12V 50mA Gull Wing Round Button SPST-NO Surface Mount,Vertical - Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5344
200+
$2.6074
450+
$2.5207
900+
$2.4773
Welcome back, may I help you?