
* Images are for reference only
1-2176157-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2176157-7
- JLCPCB Part #
- C3977900
- Package
- 2010
- Description
- -55℃~+155℃ 13mΩ 750mW ±1% ±100ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1914
200+
$0.0741
500+
$0.0716
1000+
$0.0703
Welcome back, may I help you?