
* Images are for reference only
1-2169662-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2169662-0
- JLCPCB Part #
- C17308287
- Package
- Plugin
- Description
- -65℃~+105℃ 2 2.54mm Through Hole Tin Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 216
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.7460
216+
$7.8798
432+
$7.6165
1080+
$7.4865
Welcome back, may I help you?