
* Images are for reference only
1-215309-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-215309-6
- JLCPCB Part #
- C6032907
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 2.54mm 32P 8.51mm Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6234
200+
$2.2439
480+
$2.1697
1000+
$2.1326
Welcome back, may I help you?