
* Images are for reference only
1-215299-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-215299-8
- JLCPCB Part #
- C6356030
- Package
- Plugin,P=2.54mm
- Description
- 1 18P 2.54mm 8.51mm Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2110
200+
$1.2812
480+
$1.2379
1000+
$1.2170
Welcome back, may I help you?