
* Images are for reference only
1-2118909-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2118909-2
- JLCPCB Part #
- C3284004
- Package
- -
- Description
- -40℃~+85℃ 10W 2.2 2.45GHz、6.525GHz 4.3dBi、4.3dBi、5dBi 50Ω - Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3223
200+
$0.5122
500+
$0.4945
1000+
$0.4848
Welcome back, may I help you?