
* Images are for reference only
1-206763-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-206763-3
- JLCPCB Part #
- C5439431
- Package
- Plugin
- Description
- -55℃~+130℃ 24P 4 4x6P 5mm 5mm 6 600V 7.5A Brass PA66 Red Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 32
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$32.5618
10+
$31.4436
Welcome back, may I help you?