
* Images are for reference only
1-1986370-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1986370-3
- JLCPCB Part #
- C6641438
- Package
- P=3.5mm
- Description
- -40℃~+110℃ 1 13 3.5mm Green P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8648
200+
$5.1344
500+
$4.9626
1000+
$4.8775
Related Products
Welcome back, may I help you?