
* Images are for reference only
1-1977223-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1977223-5
- JLCPCB Part #
- C6378331
- Package
- -
- Description
- -40℃~+105℃ 1N 24V 50mA Gull Wing Round Button SPST-NO Surface Mount,Vertical - Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4159
200+
$0.1659
750+
$0.1604
1500+
$0.1577
Related Products
Welcome back, may I help you?