
* Images are for reference only
1-1977223-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1977223-0
- JLCPCB Part #
- C2972223
- Package
- SMD-4P,6x6mm
- Description
- 1.6N 5mm Green Gull Wing No Round Button Surface Mount,Vertical Without Bracket SMD-4P,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4205
50+
$0.3399
150+
$0.3045
1200+
$0.2465
2400+
$0.2272
4800+
$0.2143
Related Products
Welcome back, may I help you?